Add To Favorites
Product Overview
Digi-Key Part Number A33423-ND
Quantity Available 60,505
Can ship immediately
Manufacturer

Manufacturer Part Number

6-87756-8

Description CONN SOCKET 22-26AWG 30AU CRIMP
Expanded Description Contact Crimp Socket 22-26 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets 87756
RoHS Information 6-87756-8 Statement of Compliance
RoHS 2 Statement
3D Model 6-87756-8.pdf
Online Catalog AMPMODU Mod IV
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPMODU Mod IV
Packaging ? Bulk ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 22-26 AWG
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names 6877568
A33423

22:32:03 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.37000 0.37
10 0.34400 3.44
25 0.30920 7.73
50 0.27500 13.75
100 0.26350 26.35
250 0.24056 60.14
500 0.22912 114.56
1,000 0.18902 189.02
2,500 0.18616 465.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100672TR-ND
  • Minimum Quantity: 12,500
  • Quantity Available: 50,000 - Immediate
  • Unit Price: 0.13446
  • Cut Tape (CT) ? : A100672CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 60,980 - Immediate
  • Unit Price: 0.41000
Send Feedback