Add To Favorites
Product Overview
Digi-Key Part Number A100672CT-ND
Quantity Available 63,630
Can ship immediately
Manufacturer

Manufacturer Part Number

6-87756-7

Description CONN SOCKET 26-22AWG 30GOLD
Expanded Description Contact Crimp Socket 22-26 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets 87756
RoHS Information 6-87756-7 Statement of Compliance
RoHS 2 Statement
3D Model 6-87756-7.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPMODU Mod IV
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 22-26 AWG
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A100672CT

04:57:20 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.41000 0.41
10 0.38300 3.83
25 0.32880 8.22
50 0.27940 13.97
100 0.26840 26.84
250 0.24104 60.26
500 0.23008 115.04
1,000 0.19173 191.73
2,500 0.17530 438.24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100672TR-ND
  • Minimum Quantity: 12,500
  • Quantity Available: 62,500 - Immediate
  • Unit Price: 0.13446
  • Bag : A33423-ND
  • Minimum Quantity: 1
  • Quantity Available: 61,610 - Immediate
  • Unit Price: 0.37000
Send Feedback