Add To Favorites
Product Overview
Digi-Key Part Number A100862TR-ND
Quantity Available 137,500
Can ship immediately
Manufacturer

Manufacturer Part Number

6-87756-2

Description CONN SOCKET 26-22AWG CRIMP GOLD
Expanded Description Contact Crimp Socket 22-26 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 87756
RoHS Information 6-87756-2 Statement of Compliance
RoHS 2 Statement
3D Model 6-87756-2.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPMODU Mod IV
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 22-26 AWG
Contact Finish Gold
Contact Finish Thickness 15µin (0.38µm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 12,500
Other Names 6877562
A100862TR

10:12:56 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
12,500 0.13277 1,659.66
25,000 0.13081 3,270.14
62,500 0.12786 7,990.94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bag : A33424-ND
  • Minimum Quantity: 1
  • Quantity Available: 22,402 - Immediate
  • Unit Price: 0.36000
  • Cut Tape (CT) ? : A100862CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 140,070 - Immediate
  • Unit Price: 0.40000
Send Feedback