Add To Favorites
Product Overview
Digi-Key Part Number A100862CT-ND
Quantity Available 136,401
Can ship immediately
Manufacturer

Manufacturer Part Number

6-87756-2

Description CONN SOCKET 26-22AWG CRIMP GOLD
Expanded Description Contact Crimp Socket 22-26 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 87756
RoHS Information 6-87756-2 Statement of Compliance
RoHS 2 Statement
3D Model 6-87756-2.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPMODU Mod IV
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 22-26 AWG
Contact Finish Gold
Contact Finish Thickness 15µin (0.38µm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A100862CT

12:27:09 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.40000 0.40
10 0.37900 3.79
25 0.32440 8.11
50 0.27580 13.79
100 0.26510 26.51
250 0.23800 59.50
500 0.22718 113.59
1,000 0.18932 189.32
2,500 0.17310 432.74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100862TR-ND
  • Minimum Quantity: 12,500
  • Quantity Available: 125,000 - Immediate
  • Unit Price: 0.13277
  • Bag : A33424-ND
  • Minimum Quantity: 1
  • Quantity Available: 26,782 - Immediate
  • Unit Price: 0.36000
Send Feedback