Add To Favorites
Product Overview
Digi-Key Part Number A33425-ND
Quantity Available 8,542
Can ship immediately
Manufacturer

Manufacturer Part Number

6-87523-9

Description CONN SOCKET 20-24AWG 30AU CRIMP
Expanded Description Contact Crimp Socket 20-24 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 87523
RoHS Information 6-87523-9 Statement of Compliance
RoHS 2 Statement
3D Model 6-87523-9.pdf
Online Catalog AMPMODU Mod IV
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPMODU Mod IV
Packaging ? Bulk ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 20-24 AWG
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names 6875239
A33425

05:16:17 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.79000 0.79
10 0.74000 7.40
25 0.66600 16.65
50 0.59180 29.59
100 0.56720 56.72
250 0.51788 129.47
500 0.49322 246.61
1,000 0.40691 406.91
2,500 0.36992 924.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A33425TR-ND
  • Minimum Quantity: 12,500
  • Quantity Available: 25,000 - Immediate
  • Unit Price: 0.14313
  • Cut Tape (CT) ? : A33425CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 41,620 - Immediate
  • Unit Price: 0.43000
Send Feedback