Add To Favorites
Product Overview
Digi-Key Part Number A33425TR-ND
Quantity Available 25,000
Can ship immediately
Manufacturer

Manufacturer Part Number

6-87523-8

Description CONN SOCKET 20-24AWG 30AU CRIMP
Expanded Description Contact Crimp Socket 20-24 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets 87523
RoHS Information 6-87523-8 Statement of Compliance
RoHS 2 Statement
3D Model 6-87523-8.pdf
Online Catalog AMPMODU Mod IV
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPMODU Mod IV
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 20-24 AWG
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 12,500
Other Names 6875238
A33425TR

00:44:13 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
12,500 0.14313 1,789.09
25,000 0.14101 3,525.17
62,500 0.13783 8,614.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : A33425CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 41,620 - Immediate
  • Unit Price: 0.43000
  • Bag : A33425-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,542 - Immediate
  • Unit Price: 0.79000
Send Feedback