Add To Favorites
Product Overview
Digi-Key Part Number A33425CT-ND
Quantity Available 40,395
Can ship immediately
Manufacturer

Manufacturer Part Number

6-87523-8

Description CONN SOCKET 20-24AWG 30AU CRIMP
Expanded Description Contact Crimp Socket 20-24 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets 87523
RoHS Information 6-87523-8 Statement of Compliance
RoHS 2 Statement
3D Model 6-87523-8.pdf
Online Catalog AMPMODU Mod IV
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPMODU Mod IV
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 20-24 AWG
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A33425CT

02:33:43 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.43000 0.43
10 0.40800 4.08
25 0.35000 8.75
50 0.29740 14.87
100 0.28570 28.57
250 0.25656 64.14
500 0.24490 122.45
1,000 0.20409 204.09
2,500 0.18660 466.49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bag : A33425-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,942 - Immediate
  • Unit Price: 0.79000
  • Tape & Reel (TR) ? : A33425TR-ND
  • Minimum Quantity: 12,500
  • Quantity Available: 25,000 - Immediate
  • Unit Price: 0.14313
  • Digi-Reel® ? : A33425DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 40,395 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback