Add To Favorites
Product Overview
Digi-Key Part Number A32890-ND
Quantity Available 13,443
Can ship immediately
Manufacturer

Manufacturer Part Number

6-5330808-5

Description CONN PIN RCPT .013-.020 SOLDER
Expanded Description Pin Receptacle Connector 0.013" ~ 0.020" (0.33mm ~ 0.51mm) No Tail Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets 5330808
RoHS Information 6-5330808-5 Statement of Compliance
RoHS 2 Statement
3D Model 6-5330808-5.pdf
Online Catalog Miniature Spring Sockets
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series 1
Packaging ? Bulk ?
Part Status Active
Tail Type No Tail
Termination Solder
Length - Overall 0.142" (3.61mm)
Accepts Pin Diameter 0.013" ~ 0.020" (0.33mm ~ 0.51mm)
Mounting Hole Diameter 0.040" ~ 0.041" (1.02mm ~ 1.04mm)
Pin Hole Diameter -
Flange Diameter 0.059" (1.50mm)
Tail Diameter -
Socket Depth 0.130" (3.30mm)
Contact Material Beryllium Copper
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
Features Closed Bottom
Operating Temperature -65°C ~ 126°C
Board Thickness -
Insertion Force -
 
Additional Resources
Standard Package ? 2,000
Other Names 653308085
A32890

10:42:37 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 0.65
10 0.61400 6.14
25 0.55240 13.81
50 0.49100 24.55
100 0.47050 47.05
250 0.42956 107.39
500 0.40910 204.55
1,000 0.33751 337.51
2,500 0.30682 767.06

Submit a request for quotation on quantities greater than those displayed.

Send Feedback