Add To Favorites
Product Overview
Digi-Key Part Number A107415TR-ND
Quantity Available 1,200
Can ship immediately
Manufacturer

Manufacturer Part Number

6-390112-1

Description CONN SKT SODIMM 144POS R/A SMD
Expanded Description 144 Position SODIMM SDRAM Socket Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 390112
RoHS Information 6-390112-1 Statement of Compliance
RoHS 2 Statement
3D Model 6-390112-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Style SODIMM
Number of Positions 144
Memory Type SDRAM
Standards -
Mounting Type Surface Mount, Right Angle
Features Board Guide, Latches
Mounting Feature Normal, Standard - Top
Contact Finish Gold
Contact Finish Thickness 10µin (0.25µm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 200
Other Names 63901121
A107415TR

12:03:20 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200 6.23725 1,247.45
400 6.13500 2,454.00
600 5.93050 3,558.30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : A107415CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,308 - Immediate
  • Unit Price: 8.55000
Send Feedback