Add To Favorites
Product Overview
Digi-Key Part Number PB1538-ND
Quantity Available 225
Can ship immediately
Manufacturer

Manufacturer Part Number

6-1415036-1

Description LED MODULE RED
Expanded Description Module, LED and/or Protection RT Series, SCHRACK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 23 Weeks
Documents & Media
Online Catalog RT, SCHRACK Series Accessories
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Potter & Brumfield Relays

Series RT, SCHRACK
Part Status Active
Accessory Type Module, LED and/or Protection
Specifications Red LED, 6 ~ 24VAC/DC
For Use With/Related Products RT Series, SCHRACK
Color -
 
Additional Resources
Standard Package ? 10
Other Names 6-1415036-1-ND
614150361
PB1538
PTML0524
PTML0524-ND

13:33:31 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.34000 4.34
10 4.07300 40.73
25 3.62000 90.50
50 3.43900 171.95
100 3.25800 325.80
250 2.89600 724.00
500 2.71500 1,357.50
1,000 2.53400 2,534.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback