Add To Favorites
Product Overview
Digi-Key Part Number A33566-ND
Quantity Available 1,466
Can ship immediately
Manufacturer

Manufacturer Part Number

6-104074-1

Description CONN HEADER 12POS .050" R/A 30AU
Expanded Description 12 Positions Header Connector 0.050" (1.27mm) Through Hole, Right Angle Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 104074 Drawing
Product Training Modules AMPMODU System 50 Connectors
RoHS Information 6-104074-1 Statement of Compliance
RoHS 2 Statement
Featured Product AMPMODU Connectors
3D Model 6-104074-1.pdf
Online Catalog AMPMODU System 50 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPMODU System 50
Packaging ? Tube ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.050" (1.27mm)
Style Board to Board or Cable
Shrouding Shrouded - 2 Wall
Number of Positions 12
Number of Positions Loaded All
Number of Rows 1
Row Spacing - Mating -
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Latch Holder
Contact Length - Mating 0.125" (3.18mm)
Contact Length - Post 0.100" (2.54mm)
Overall Contact Length -
Insulation Height 0.190" (4.83mm)
Contact Shape Circular
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30µin (0.76µm)
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Thermoplastic
Features Board Guide
Operating Temperature -65°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating -
Voltage Rating 30VAC
Mated Stacking Heights -
Contact Finish Thickness - Post 150µin (3.81µm)
Applications Automotive, General Purpose, Medical, Telecommunications
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 23
Other Names 61040741
A33566

18:57:01 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.00000 3.00
10 2.88000 28.80
50 2.52000 126.00
100 2.40000 240.00
250 2.10000 525.00
500 2.04000 1,020.00
1,000 1.74000 1,740.00
2,500 1.62000 4,050.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback