Add To Favorites
Product Overview
Digi-Key Part Number A33559-ND
Quantity Available 329
Can ship immediately
Manufacturer

Manufacturer Part Number

6-104068-6

Description CONN HEADER VERT .050 80POS 30AU
Expanded Description 80 Positions Header Connector 0.050" (1.27mm) Through Hole Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPMODU System 50
Packaging ? Tube ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.050" (1.27mm)
Style Board to Board or Cable
Shrouding Shrouded - 2 Wall
Number of Positions 80
Number of Positions Loaded All
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Mounting Type Through Hole
Termination Solder
Fastening Type Latch Holder
Contact Length - Mating 0.125" (3.18mm)
Contact Length - Post 0.100" (2.54mm)
Overall Contact Length -
Insulation Height 0.390" (9.91mm)
Contact Shape Circular
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30µin (0.76µm)
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Thermoplastic
Features -
Operating Temperature -65°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating -
Voltage Rating 30VAC
Mated Stacking Heights -
Contact Finish Thickness - Post 150µin (3.81µm)
Applications Automotive, General Purpose, Medical, Telecommunications
 
Mating Products
You May Also Be Interested In
  • 30310-6002HB - 3M | 30310-6002HB-ND DigiKey Electronics
  • 30310-6002HB
  • 3M
  • CONN HEADER 10POS DL STR GOLD
  • Unit Price 0.64000
  • 30310-6002HB-ND
Additional Resources
Standard Package ? 9
Other Names 61040686
A33559

10:10:18 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.84000 15.84
10 14.40000 144.00
50 12.96000 648.00
100 12.24000 1,224.00
250 11.16000 2,790.00
500 10.44000 5,220.00
1,000 9.57600 9,576.00
2,500 9.36000 23,400.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback