Add To Favorites
  • Digi-Key has discontinued this item; limited quantity available.
Product Overview
Digi-Key Part Number TK5408-ND
Quantity Available 173
Can ship immediately
Manufacturer

Toko America Inc.

Manufacturer Part Number

5HT-73565F-735

Description FILTER HELICAL 735MHZ TYPE 5HT
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Documents & Media
Datasheets 5HW/5HT
Product Attributes Select All
Categories
Manufacturer

Toko America Inc.

Series 5HT
Packaging ? Bulk ?
Part Status Obsolete
Frequency 735MHz Center
Bandwidth 15MHz
Selectivity 24dB (+50MHz) 28dB (-50MHz)
Ripple 1dB
Insertion Loss 4dB
Mounting Type Through Hole
 
Additional Resources
Standard Package ? 100
Other Names TK5408

05:11:20 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.51000 11.51
10 11.29000 112.90
25 11.06840 276.71

Submit a request for quotation on quantities greater than those displayed.

Send Feedback