Add To Favorites
  • Digi-Key has discontinued this item; limited quantity available.
Product Overview
Digi-Key Part Number TK5407-ND
Quantity Available 47
Can ship immediately
Manufacturer

Toko America Inc.

Manufacturer Part Number

5HT-65550F-655

Description FILTER HELICAL 655MHZ TYPE 5HT
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Documents & Media
Datasheets 5HW/5HT
Product Attributes Select All
Categories
Manufacturer

Toko America Inc.

Series 5HT
Packaging ? Bulk ?
Part Status Obsolete
Frequency 655MHz Center
Bandwidth 12MHz
Selectivity 26dB (+50MHz) 30dB (-50MHz)
Ripple 1dB
Insertion Loss 4dB
Mounting Type Through Hole
 
Additional Resources
Standard Package ? 100
Other Names TK5407

20:43:40 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.71000 5.71
10 5.57700 55.77
25 5.46960 136.74

Submit a request for quotation on quantities greater than those displayed.

Send Feedback