Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number EB1245-ND
Quantity Available
Manufacturer

Manufacturer Part Number

5C LARGE

Description FINGER COTS IVORY LARGE 720PC
Expanded Description Latex Finger Cots Large Ivory
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 2-9C, BF Series
RoHS Information RoHS Cert of Compliance
Online Catalog Finger Cots
Product Attributes Select All
Categories
Manufacturer

Easy Braid Co.

Series -
Part Status Active
Clothing Type Finger Cots
Size Large
Material Latex
Color Ivory
Features -
 
Additional Resources
Standard Package ? 20
Other Names 5C
5CLARGE
EB1245

17:49:22 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
20 18.93750 378.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback