Keywords:





Product Index > Cables, Wires - Management > Solder Sleeve > 599173-000

All prices are in US dollars.
Digi-Key Part Number599173-000-ND
Price BreakUnit PriceExtended Price
10.790000.79
100.736007.36
250.6624016.56
500.5890029.45
1000.5644056.44
2500.51536128.84
5000.49080245.40
1,0000.40491404.91
2,5000.36810920.25
Quantity Available Digi-Key Stock: 2,196
Can ship immediately
Manufacturer

Manufacturer Part Number

599173-000

DescriptionSOLDER SLEEVE 1-STEP 2MM DIA
Lead Free Status / RoHS StatusContains lead / RoHS non-compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets CWT-38xx Spec Drawing
Standard Package100
CategoryCables, Wires - Management
FamilySolder Sleeve
SeriesCWT
TypeWire to Wire
Diameter0.075" (1.9mm)
Length1.025" (26.0mm)
ColorClear
Features-
Dynamic CatalogCWT Series, Wire to Wire Terminators
Other Names599173000
CWT-3802
CWT-3802-ND

5:37:00 5/12/2013 - Help With This Screen