Add To Favorites
Product Overview
Digi-Key Part Number 350-2044-6-ND
Quantity Available 80,342
Can ship immediately
Manufacturer

Manufacturer Part Number

5988170107F

Description LED GREEN CLEAR 0805 SMD
Expanded Description Green 566nm LED Indication - Discrete 2V 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Dialight

Series 598
Packaging ? Digi-Reel® ?
Part Status Active
Color Green
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 20mcd
Lens Style/Size Rectangle with Flat Top, 1.40mm x 1.25mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle 140°
Mounting Type Surface Mount
Wavelength - Dominant 566nm
Wavelength - Peak -
Features -
Package / Case 0805 (2012 Metric)
Size / Dimension 2.00mm L x 1.25mm W
Height (Max) 0.70mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 350-2044-6

14:29:34 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.43000 0.43
10 0.31000 3.10
25 0.23760 5.94
100 0.15480 15.48
250 0.11356 28.39
500 0.09634 48.17
1,000 0.07914 79.14

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 350-2044-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 76,000 - Immediate
  • Unit Price: 0.06262
  • Cut Tape (CT) ? : 350-2044-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 80,342 - Immediate
  • Unit Price: 0.43000
  • Cut Strip : 350-2900-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,853 - Immediate
  • Unit Price: 0.51000
  • Cut Strip : 5988170100F-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.14140
Send Feedback