All prices are in US dollars.
Digi-Key Part Number 350-2038-6-ND
Price Break Unit Price Extended Price
1 0.42000 0.42
25 0.25040 6.26
100 0.16590 16.59
250 0.11740 29.35
500 0.10020 50.10
1,000 0.07828 78.28
Quantity Available Digi-Key Stock: 22,334
Can ship immediately
Manufacturer

Manufacturer Part Number

5988110107F

Description LED RED CLEAR 0805 SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Digi-Reel Pricing
Quantity Unit Price Extended Price
 
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets LED SMD Selector Guide
598 Sieres, 0805 Pkg
Product Photos 598 Series 0805 (2012 Metric) 2.00x1.25x0.70
Catalog Drawings 598-81xx-107F Series Side
598-81xx-107F Series
Standard Package ? 1
Category

Optoelectronics

Family

LED Indication - Discrete

Series 598
Packaging ? Digi-Reel®?
Color Red
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 40mcd
Lens Style/Size Rectangle with Flat Top, 1.40mm x 1.25mm
Voltage - Forward (Vf) (Typ) 2.2V
Current - Test 20mA
Viewing Angle 140°
Mounting Type Surface Mount
Wavelength - Dominant 635nm
Wavelength - Peak -
Features -
Package / Case 0805 (2012 Metric)
Supplier Device Package *
Size / Dimension 2.00mm L x 1.25mm W
Height (Max) 0.70mm
Online Catalog 0805 Rectangle with Flat Top Chip LEDs
Other Names 350-2038-6
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
350-2038-2-ND 5988110107F Dialight Tape & Reel (TR)? 20,000 - Immediate
0.06262 4,000
350-2038-1-ND 5988110107F Dialight Cut Tape (CT)? 22,334 - Immediate
0.42000 1
350-3449-ND 5988110102F Dialight Cut Strip 2,989 - Immediate
0.51000 1
5988110100F-ND 5988110100F Dialight Cut Strip 0
0.15150 3,000
Non-Stock
?

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Customers who are interested in this product are also interested in:
  • 5988170107F - Dialight | 350-2044-1-ND DigiKey Electronics
  • 5988170107F
  • Dialight
  • LED GREEN CLEAR 0805 SMD
  • Unit Price 0.42000
  • 5988191107F - Dialight | 350-2046-1-ND DigiKey Electronics
  • 5988191107F
  • Dialight
  • LED BLUE CLEAR 0805 SMD
  • Unit Price 0.62000
  • 5988140107F - Dialight | 350-2041-1-ND DigiKey Electronics
  • 5988140107F
  • Dialight
  • LED YELLOW CLEAR 0805 SMD
  • Unit Price 0.45000
  • 5988130107F - Dialight | 350-2040-1-ND DigiKey Electronics
  • 5988130107F
  • Dialight
  • LED ORANGE CLEAR 0805 SMD
  • Unit Price 0.54000
  • 5002 - Keystone Electronics | 36-5002-ND DigiKey Electronics
  • 5002
  • Keystone Electronics
  • TEST POINT PC MINI .040"D WHITE
  • Unit Price 0.37000

20:30:52 4/29/2016