Add To Favorites
Product Overview
Digi-Key Part Number 350-2034-6-ND
Quantity Available 7,822
Can ship immediately
Manufacturer

Manufacturer Part Number

5988060107F

Description LED YELLOW-GRN CLEAR 0603 SMD
Expanded Description Yellow-Green 571nm LED Indication - Discrete 2V 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Dialight

Series 598
Packaging ? Digi-Reel® ?
Part Status Active
Color Yellow-Green
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 40mcd
Lens Style/Size Rectangle with Flat Top, 1.10mm x 0.80mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle 140°
Mounting Type Surface Mount
Wavelength - Dominant 571nm
Wavelength - Peak -
Features -
Package / Case 0603 (1608 Metric)
Size / Dimension 1.60mm L x 0.80mm W
Height (Max) 0.70mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 350-2034-6

00:00:49 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 0.46
10 0.33000 3.30
25 0.25280 6.32
100 0.16480 16.48
250 0.12088 30.22
500 0.10256 51.28
1,000 0.08425 84.25

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 350-2034-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.06666
  • Cut Tape (CT) ? : 350-2034-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,822 - Immediate
  • Unit Price: 0.46000
  • Cut Strip : 350-3659-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,220 - Immediate
  • Unit Price: 0.51000
  • Cut Strip : 5988060100F-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.14140
Send Feedback