Add To Favorites
Product Overview
Digi-Key Part Number 350-2032-6-ND
Quantity Available 35,414
Can ship immediately
Manufacturer

Manufacturer Part Number

5988040107F

Description LED YELLOW CLEAR 0603 SMD
Expanded Description Yellow 593nm LED Indication - Discrete 2V 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Dialight

Series 598
Packaging ? Digi-Reel® ?
Part Status Active
Color Yellow
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 140mcd
Lens Style/Size Rectangle with Flat Top, 1.10mm x 0.80mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle 140°
Mounting Type Surface Mount
Wavelength - Dominant 593nm
Wavelength - Peak -
Features -
Package / Case 0603 (1608 Metric)
Size / Dimension 1.60mm L x 0.80mm W
Height (Max) 0.70mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 350-2032-6

21:47:04 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.51000 0.51
10 0.37000 3.70
25 0.28320 7.08
100 0.18480 18.48
250 0.13552 33.88
500 0.11500 57.50
1,000 0.09446 94.46

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 350-2032-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 32,000 - Immediate
  • Unit Price: 0.07474
  • Cut Tape (CT) ? : 350-2032-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 35,414 - Immediate
  • Unit Price: 0.51000
  • Cut Strip : 5988040100F-ND
  • Minimum Quantity: 4,600  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.16665
  • Cut Strip : 5988040102F-ND
  • Minimum Quantity: 20  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.43350
Send Feedback