Add To Favorites
Product Overview
Digi-Key Part Number A115767-ND
Quantity Available 20
Can ship immediately
Manufacturer

Manufacturer Part Number

592840-1

Description TJ F/B 21E34-699
Expanded Description Connector Grounding Flange Module Block Contact Size 21 (22HD)
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets 592840 Drawing
RoHS Information 592840-1 Statement of Compliance
RoHS 2 Statement
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Aerospace, Defense and Marine

Series TJS (Terminal Junction System)
Part Status Active
Type Grounding Flange Module Block
Contact Size 21 (22HD)
Size / Dimension 1.725" L x 0.515" W (43.82mm x 13.08mm)
 
Additional Resources
Standard Package ? 1
Other Names 592840-1-ND
5928401
A115767

10:34:53 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 356.88000 356.88
10 344.98400 3,449.84
50 316.43360 15,821.68
100 309.29600 30,929.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback