Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 591846-1-ND
Quantity Available 82
Can ship immediately
Manufacturer

Manufacturer Part Number

591846-1

Description CONN SPLICE WIRE SIZE 20
Expanded Description Connector Wire Splice Contact Size 20
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 591846-1
3D Model 591846-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Aerospace, Defense and Marine

Series TJS (Terminal Junction System)
Part Status Active
Type Wire Splice
Contact Size 20
Module Capacity -
Size / Dimension 0.401" Dia x 3.100" L (10.19mm x 78.74mm)
 
Additional Resources
Standard Package ? 1
Other Names 5918461

11:18:09 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 156.36000 156.36
10 151.14800 1,511.48
50 138.63920 6,931.96

Submit a request for quotation on quantities greater than those displayed.

Send Feedback