Add To Favorites
Product Overview
Digi-Key Part Number HE549DKR-ND
Quantity Available 33,829
Can ship immediately
Manufacturer

Manufacturer Part Number

59170-1-S-00-D

Description SWITCH REED SPST-NO 350MA 140V
Expanded Description Molded Body Reed Switch SPST-NO 10 ~ 15AT Operate Range 10W 350mA (AC), 500mA (DC) 140V Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series 59170
Packaging ? Digi-Reel® ?
Part Status Active
Type Molded Body
Circuit SPST-NO
Operate Range 10 ~ 15AT
Release Range -
Current - Switching 350mA (AC), 500mA (DC)
Voltage - Switching AC 140V
Voltage - Switching DC 200V
Power - Rated 10W
Operate Time 1ms
Release Time 0.5ms
Mounting Type Surface Mount
Termination Style Gull Wing
Length - Overall 0.640" (16.26mm)
Size - Body 0.450" L x 0.090" W x 0.090" H (11.43mm x 2.29mm x 2.29mm)
Height Above Board 0.095" (2.41mm)
Operating Temperature -40°C ~ 125°C
Capacitance 0.3pF
Current - Carry 800mA (DC)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1

12:22:05 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.92000 0.92
10 0.81000 8.10
25 0.77760 19.44
50 0.72880 36.44
100 0.71270 71.27
250 0.56692 141.73
500 0.51832 259.16

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : HE549TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 31,500 - Immediate
  • Unit Price: 0.45647
  • Cut Tape (CT) ? : HE549CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 33,829 - Immediate
  • Unit Price: 0.92000
Send Feedback