Add To Favorites
Product Overview
Digi-Key Part Number P12900-ND
Quantity Available 577
Can ship immediately
Manufacturer

Manufacturer Part Number

5915PC-23T-B30-A00

Description FAN AXIAL 172X38MM 230VAC TERM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

NMB Technologies Corporation

Series 15038PB
Part Status Active
Voltage - Rated 230VAC
Size / Dimension Rectangular/Rounded - 172mm L x 150mm H
Width 38mm
Air Flow 212.0 CFM (6.00m³/min)
Static Pressure 0.865 in H2O (215.6 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 56 dB
Power (Watts) 35W
RPM 3200 RPM
Termination 2 Terminals
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals -
Weight 1.8 lbs (816.5g)
Current Rating 0.190A
Voltage Range -
Material - Frame Aluminum
Material - Blade Polycarbonate (PC), Fiberglass Reinforced
Lifetime @ Temp. 50000 Hrs @ 25°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 15
Other Names 15038PB-B3L-EP-00
5915PC23TB30A00
P12900

22:37:44 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.60000 42.60
10 38.72300 387.23
25 37.43280 935.82
50 34.85100 1,742.55
100 32.26950 3,226.95
250 31.62412 7,906.03

Submit a request for quotation on quantities greater than those displayed.

Send Feedback