Add To Favorites
Product Overview
Digi-Key Part Number P15678-ND
Quantity Available 27
Can ship immediately
Manufacturer

Manufacturer Part Number

5915PC-12T-B20-A00

Description FAN AXIAL 172X38MM 115VAC TERM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

NMB Technologies Corporation

Series 15038PB
Part Status Active
Voltage - Rated 115VAC
Size / Dimension Rectangular/Rounded - 172mm L x 150mm H
Width 38mm
Air Flow 166.0 CFM (4.70m³/min)
Static Pressure 0.472 in H2O (117.6 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 50 dB
Power (Watts) 22.0W
RPM 2600 RPM
Termination 2 Terminals
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals -
Weight 1.8 lbs (816.5g)
Current Rating 0.210A
Voltage Range -
Material - Frame Aluminum
Material - Blade Polycarbonate (PC), Fiberglass Reinforced
Lifetime @ Temp. 50000 Hrs @ 25°C
 
Additional Resources
Standard Package ? 15
Other Names 15038PB-A1K-EA-00
5915PC-12T-B20-A00-ND
5915PC12TB20A00
5915PC12TB20A00-ND
P15678

22:07:27 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.60000 42.60
10 38.72300 387.23
25 37.43280 935.82
50 34.85100 1,742.55
100 32.26950 3,226.95
250 31.62412 7,906.03

Submit a request for quotation on quantities greater than those displayed.

Send Feedback