Add To Favorites
Product Overview
Digi-Key Part Number 59150-010-ND
Quantity Available 11,583
Can ship immediately
Manufacturer

Manufacturer Part Number

59150-010

Description SENSOR MAG SPST/NO FLANGE 200V
Expanded Description Magnetic Reed Switch Magnet SPST-NO Wire Leads Flange Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series 59150
Part Status Active
Output Type SPST-NO
Type Reed Switch
Actuator Material Magnet
Termination Style Wire Leads
Frequency -
Voltage - Supply -
Must Operate 5.71mm
Must Release 20.32mm
Operating Temperature -40°C ~ 105°C (TA)
Package / Case Flange Mount
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 59150010

07:35:39 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.73000 2.73
10 2.62200 26.22
25 2.45800 61.45
50 2.40360 120.18
100 1.91190 191.19
250 1.80264 450.66
500 1.69338 846.69
1,000 1.58413 1,584.13
5,000 1.47488 7,374.38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback