Add To Favorites
Product Overview
Digi-Key Part Number 59145-030-ND
Quantity Available 2,467
Can ship immediately
Manufacturer

Manufacturer Part Number

59145-030

Description Magnetic Reed Switch Magnet SPDT Wire Leads Flange Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Category

Sensors, Transducers

Family

Magnetic Sensors - Position, Proximity, Speed (Modules)

Manufacturer

Littelfuse Inc.

Series 59145
Part Status Active
Output Type SPDT
Type Reed Switch
Actuator Material Magnet
Termination Style Wire Leads
Frequency -
Voltage - Supply -
Must Operate 5.71mm
Must Release 20.32mm
Operating Temperature -40°C ~ 105°C (TA)
Package / Case Flange Mount
 
Associated Product
You May Also Be Interested In:
Additional Resources
Standard Package ? 100
Other Names 59145030

11:21:20 8/24/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 4.80000 4.80
10 4.60800 46.08
25 4.22400 105.60
100 3.84000 384.00
250 3.36000 840.00
500 3.26400 1,632.00
1,000 2.78400 2,784.00
2,500 2.59200 6,480.00
5,000 2.49600 12,480.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback