Add To Favorites
Product Overview
Digi-Key Part Number 59145-010-ND
Quantity Available 11,618
Can ship immediately
Manufacturer

Manufacturer Part Number

59145-010

Description SENSOR REED SW SPST-NO W LEADS
Expanded Description Magnetic Reed Switch Magnet SPST-NO Wire Leads Flange Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series 59145
Part Status Active
Output Type SPST-NO
Type Reed Switch
Actuator Material Magnet
Termination Style Wire Leads
Frequency -
Voltage - Supply -
Must Operate 5.71mm
Must Release 20.32mm
Operating Temperature -40°C ~ 105°C (TA)
Package / Case Flange Mount
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 59145010

11:22:25 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.88000 2.88
10 2.76000 27.60
25 2.58760 64.69
50 2.53000 126.50
100 2.01250 201.25
250 1.89752 474.38
500 1.78250 891.25
1,000 1.66750 1,667.50
5,000 1.55250 7,762.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback