Add To Favorites
Product Overview
Digi-Key Part Number 59140-040-ND
Quantity Available 1,925
Can ship immediately
Manufacturer

Manufacturer Part Number

59140-040

Description SENSOR MAGNET SPST-NC FLANGE
Expanded Description Magnetic Reed Switch Magnet SPST-NC Wire Leads Flange Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series 59140
Part Status Active
Output Type SPST-NC
Type Reed Switch
Actuator Material Magnet
Termination Style Wire Leads
Frequency -
Voltage - Supply -
Must Operate 4.44mm
Must Release 20.32mm
Operating Temperature -40°C ~ 105°C (TA)
Package / Case Flange Mount
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 59140040
HE145
HE145-ND
Q1142395

23:41:13 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.92000 3.92
10 3.67700 36.77
25 3.43160 85.79
50 2.94120 147.06
100 2.69610 269.61
250 2.53272 633.18
500 2.36930 1,184.65
1,000 2.28760 2,287.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback