Add To Favorites
Product Overview
Digi-Key Part Number 59140-020-ND
Quantity Available 1,787
Can ship immediately
Manufacturer

Manufacturer Part Number

59140-020

Description SENSOR MAGNET SPST-NO FLANGE
Expanded Description Magnetic Reed Switch Magnet SPST-NO Wire Leads Flange Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series 59140
Part Status Active
Output Type SPST-NO
Type Reed Switch
Actuator Material Magnet
Termination Style Wire Leads
Frequency -
Voltage - Supply -
Must Operate 4.44mm
Must Release 20.32mm
Operating Temperature -20°C ~ 105°C (TA)
Package / Case Flange Mount
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 59140020

06:29:30 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.04000 3.04
10 2.91800 29.18
25 2.73600 68.40
50 2.67520 133.76
100 2.12800 212.80
250 2.00640 501.60
500 1.88480 942.40
1,000 1.76320 1,763.20
5,000 1.64160 8,208.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback