Product Overview
| Digi-Key Part Number | 59140-010-ND |
|---|---|
| Quantity Available |
1,741
Can ship immediately |
| Manufacturer |
Littelfuse Inc. |
| Manufacturer Part Number |
59140-010 |
| Description | SENSOR MAGNET SPST-NO FLANGE |
| Expanded Description | Magnetic Reed Switch Magnet SPST-NO Wire Leads Flange Mount |
| Lead Free Status / RoHS Status | Lead free / RoHS Compliant |
| Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
| Manufacturer Standard Lead Time | 11 Weeks |
Documents & Media
| Datasheets | |
|---|---|
| Other Related Documents | |
| RoHS Information | |
| Design Resources | |
| Featured Product | |
| Online Catalog | 59140 Series |
Associated Product
|
|
You May Also Be Interested In
21:02:51 1/8/2017
Price & Procurement
All prices are in USD.
| Price Break | Unit Price | Extended Price |
|---|---|---|
| 1 | 2.80000 | 2.80 |
| 10 | 2.69000 | 26.90 |
| 25 | 2.52240 | 63.06 |
| 50 | 2.46620 | 123.31 |
| 100 | 1.96180 | 196.18 |
| 250 | 1.84964 | 462.41 |
| 500 | 1.73756 | 868.78 |
| 1,000 | 1.62545 | 1,625.45 |
| 5,000 | 1.51335 | 7,566.75 |
Submit a request for quotation on quantities greater than those displayed.


Your item(s) 
LIVE CHAT 







