Add To Favorites
Product Overview
Digi-Key Part Number 59135-020-ND
Quantity Available 1,481
Can ship immediately
Manufacturer

Manufacturer Part Number

59135-020

Description SENSOR MAG SPST/NO HV FLNGE 300V
Expanded Description Magnetic Reed Switch Magnet SPST-NO Wire Leads Probe
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series 59135
Part Status Active
Output Type SPST-NO
Type Reed Switch
Actuator Material Magnet
Termination Style Wire Leads
Frequency -
Voltage - Supply -
Must Operate 8.89mm
Must Release 29.21mm
Operating Temperature -20°C ~ 105°C (TA)
Package / Case Probe
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 59135020

01:28:22 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.24000 5.24
10 4.56000 45.60
25 4.10400 102.60
50 3.87600 193.80
100 3.64800 364.80
250 3.42000 855.00
500 3.24900 1,624.50
1,000 3.13500 3,135.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback