Add To Favorites
Product Overview
Digi-Key Part Number 350-1789-6-ND
Quantity Available 231
Can ship immediately
Manufacturer

Manufacturer Part Number

5913001013F

Description LED PRISM 3MM RA SUP RED/GRN SMT
Expanded Description LED Circuit Board Indicator Single Green, Red 2V 30mA Round with Domed Top, 3mm (T-1) Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Dialight

Series 591
Packaging ? Digi-Reel® ?
Part Status Active
Color Green, Red
Wavelength - Peak 570nm, 628nm
Configuration Single
Current 30mA
Millicandela Rating 8mcd Green, 6.5mcd Red
Viewing Angle 40°
Lens Type -
Lens Style/Size Round with Domed Top, 3mm (T-1)
Voltage Rating 2V
Mounting Type Surface Mount, Right Angle
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 350-1789-6

10:56:42 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.39000 3.39
10 3.00400 30.04
25 2.22880 55.72
100 1.93810 193.81
250 1.74424 436.06
500 1.55044 775.22

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 350-1789-2-ND
  • Minimum Quantity: 1,600
  • Quantity Available: 0
  • Unit Price: 1.21238
  • Cut Tape (CT) ? : 350-1789-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 231 - Immediate
  • Unit Price: 3.39000
  • Tape & Reel (TR) ? : 350-2346-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 0
  • Unit Price: 1.58713
  • Cut Tape (CT) ? : 350-2346-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 3.39000
  • Digi-Reel® ? : 350-2346-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
  • Bulk ? : 350-2869-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 3.43000
Send Feedback