Add To Favorites
Product Overview
Digi-Key Part Number 350-2344-6-ND
Quantity Available 5,514
Can ship immediately
Manufacturer

Manufacturer Part Number

5912301007F

Description LED PRISM 3MM RT ANG GREEN SMD
Expanded Description LED Circuit Board Indicator Single Green Diffused 2V 30mA Round with Domed Top, 3mm (T-1) Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Dialight

Series 591
Packaging ? Digi-Reel® ?
Part Status Active
Color Green
Wavelength - Peak 572nm
Configuration Single
Current 30mA
Millicandela Rating 4.8mcd
Viewing Angle 40°
Lens Type Diffused
Lens Style/Size Round with Domed Top, 3mm (T-1)
Voltage Rating 2V
Mounting Type Surface Mount, Right Angle
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 350-2344-6

16:36:15 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.82000 1.82
10 1.61400 16.14
25 1.19720 29.93
100 1.04120 104.12

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 350-1787-2-ND
  • Minimum Quantity: 1,600
  • Quantity Available: 4,800 - Immediate
  • Unit Price: 0.66317
  • Cut Tape (CT) ? : 350-1787-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,143 - Immediate
  • Unit Price: 1.82000
  • Digi-Reel® ? : 350-1787-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,143 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 350-2344-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 5,200 - Immediate
  • Unit Price: 0.94738
  • Cut Tape (CT) ? : 350-2344-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,514 - Immediate
  • Unit Price: 1.82000
  • Bulk ? : 350-2867-ND
  • Minimum Quantity: 1
  • Quantity Available: 240 - Immediate
  • Unit Price: 1.85000
Send Feedback