Add To Favorites
Product Overview
Digi-Key Part Number 350-1786-1-ND
Quantity Available 7,178
Can ship immediately
Manufacturer

Manufacturer Part Number

5912101013F

Description LED PRISM 3MM RA ALGAAS RED SMT
Expanded Description LED Circuit Board Indicator Single Red 1.8V 20mA Round with Domed Top, 3mm (T-1) Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Dialight

Series 591
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Red
Wavelength - Peak 660nm
Configuration Single
Current 20mA
Millicandela Rating 18mcd
Viewing Angle 40°
Lens Type -
Lens Style/Size Round with Domed Top, 3mm (T-1)
Voltage Rating 1.8V
Mounting Type Surface Mount, Right Angle
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 350-1786-1

10:32:16 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.91000 1.91
10 1.69000 16.90
25 1.25360 31.34
100 1.09000 109.00
250 0.98100 245.25
500 0.87202 436.01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 350-1786-2-ND
  • Minimum Quantity: 1,600
  • Quantity Available: 6,400 - Immediate
  • Unit Price: 0.69428
  • Digi-Reel® ? : 350-1786-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,178 - Immediate
  • Unit Price: Digi-Reel®
  • Bulk ? : 350-3443-ND
  • Minimum Quantity: 1
  • Quantity Available: 880 - Immediate
  • Unit Price: 1.91000
  • Tape & Reel (TR) ? : 350-3029-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 0
  • Unit Price: 0.99183
  • Cut Tape (CT) ? : 350-3029-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 246 - Immediate
  • Unit Price: 1.91000
  • Digi-Reel® ? : 350-3029-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 246 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback