Add To Favorites
Product Overview
Digi-Key Part Number 590SX103-ND
Quantity Available 981
Can ship immediately
Manufacturer

Manufacturer Part Number

590SX1N56S103SP

Description POT 10K OHM 1/2W PLASTIC LINEAR
Expanded Description 10k Ohm 1 Gang Linear Panel Mount Potentiometer None 1 Turn Conductive Plastic 0.5W, 1/2W PC Pins
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 590SX1N56S103SP
Featured Product Potentiometer Line
Online Catalog 590SX Series
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series 590SX
Packaging ? Bulk ?
Part Status Active
Taper Linear
Resistance (Ohms) 10k
Tolerance ±10%
Number of Gangs 1
Built in Switch None
Power (Watts) 0.5W, 1/2W
Temperature Coefficient ±1000ppm/°C
Number of Turns 1
Rotation 295°
Adjustment Type Side Adjustment
Resistive Material Conductive Plastic
Termination Style PC Pins
Actuator Type Slotted
Actuator Length 0.875" (22.23mm)
Actuator Diameter 0.125" (3.18mm)
Bushing Thread 1/4-32
Mounting Type Panel Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 590SX103

14:54:40 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.79000 11.79
10 9.02500 90.25
25 8.52440 213.11
50 7.98660 399.33
100 7.64210 764.21
250 7.34456 1,836.14
500 6.99480 3,497.40
1,000 6.74946 6,749.46

Submit a request for quotation on quantities greater than those displayed.

Send Feedback