Add To Favorites
Product Overview
Digi-Key Part Number 59070-030-ND
Quantity Available
Manufacturer

Manufacturer Part Number

59070-030

Description SENSOR MAG SPDT/CO M8 THRD 175V
Expanded Description Magnetic Reed Switch Magnet SPDT Wire Leads Cylinder, Threaded
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series 59070
Part Status Active
Output Type SPDT
Type Reed Switch
Actuator Material Magnet
Termination Style Wire Leads
Frequency -
Voltage - Supply -
Must Operate 3.81mm
Must Release 20.32mm
Operating Temperature -40°C ~ 105°C (TA)
Package / Case Cylinder, Threaded
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 59070030

14:35:52 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.46000 5.46
10 4.75000 47.50
25 4.27520 106.88
50 4.03760 201.88
100 3.80000 380.00
250 3.56252 890.63
500 3.38438 1,692.19
1,000 3.26563 3,265.63

Submit a request for quotation on quantities greater than those displayed.

Send Feedback