Keywords:





Product Index > Switches > Magnetic, Reed Switches > 59070-020

All prices are in US dollars.
Digi-Key Part Number59070-020-ND
Price BreakUnit PriceExtended Price
13.970003.97
103.3550033.55
502.80600140.30
1002.28750228.75
2501.89100472.75
5001.70800854.00
1,0001.586001,586.00
2,5001.525003,812.50
5,0001.494507,472.50
Quantity Available Digi-Key Stock: 195
Can ship immediately
Manufacturer

Manufacturer Part Number

59070-020

DescriptionSENSOR MAGNETIC SPST/NO HV M8THD
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
SENSOR MAGNETIC SPST/NO HV M8THD | 59070-020 | 59070-020-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 59065, 59070
Product Photos 59065,70(SPST-NO) SERIES
Other Related Documents Ampere*turn vs. mT & Gauss App Note
Handling Of Reed Sensors,Reed Relays & Switches App Note
Reed Switch & Sensor Activation App Note
RoHS Information RoHS Compliance Survey
Catalog Drawings 59065, 70 Series
Standard Package50
CategorySwitches
FamilyMagnetic, Reed Switches
Series59070
PackagingBulk
TypeThreaded Barrel
CircuitSPST-NO
Must Operate3.81mm
Must Release20.32mm
Switching Current (DC) (Max)500mA
Switching Voltage (DC) (Max)300V
Switching Power (Max)10W
MagnetSpecified, Not Included
Mounting TypeChassis Mount
Termination StyleWire Leads
Dynamic Catalog59065 and 59070 Series
KitsHE2-KIT-ND - KIT MAGNETIC SWITCH SPST-HI VOLT
Associated Product57070-000-ND - MAGNET THRDED BARREL M8X1.25ISO
Other Names59070-2-T-02-F
59070020

19:37:05 5/24/2013 - Help With This Screen