Add To Favorites
Product Overview
Digi-Key Part Number 59065-040-ND
Quantity Available 546
Can ship immediately
Manufacturer

Manufacturer Part Number

59065-040

Description SENSOR MAGNETIC SPST-NC .5A 175V
Expanded Description Magnetic Reed Switch Magnet SPST-NC Wire Leads Cylinder, Threaded
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series 59065
Part Status Active
Output Type SPST-NC
Type Reed Switch
Actuator Material Magnet
Termination Style Wire Leads
Frequency -
Voltage - Supply -
Must Operate 3.81mm
Must Release 20.32mm
Operating Temperature -40°C ~ 105°C (TA)
Package / Case Cylinder, Threaded
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 59065040
HE143
HE143-ND

16:36:12 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.76000 3.76
10 3.52700 35.27
25 3.29160 82.29
50 2.82160 141.08
100 2.58640 258.64
250 2.42964 607.41
500 2.27288 1,136.44
1,000 2.19450 2,194.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback