Add To Favorites
Product Overview
Digi-Key Part Number 59065-020-ND
Quantity Available
Manufacturer

Manufacturer Part Number

59065-020

Description SENSOR MAG SPST-HV 5/16 THD 300V
Expanded Description Magnetic Reed Switch Magnet SPST-NO Wire Leads Cylinder, Threaded
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series 59065
Part Status Active
Output Type SPST-NO
Type Reed Switch
Actuator Material Magnet
Termination Style Wire Leads
Frequency -
Voltage - Supply -
Must Operate 3.81mm
Must Release 20.32mm
Operating Temperature -20°C ~ 105°C (TA)
Package / Case Cylinder, Threaded
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 59065020

04:59:30 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.65000 3.65
10 3.42000 34.20
25 3.19200 79.80
50 2.73600 136.80
100 2.50800 250.80
250 2.35600 589.00
500 2.20400 1,102.00
1,000 2.12800 2,128.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback