Add To Favorites
Product Overview
Digi-Key Part Number 59025-040-ND
Quantity Available 3,976
Can ship immediately
Manufacturer

Manufacturer Part Number

59025-040

Description SENSOR REED SW SPST-NC W LEADS
Expanded Description Magnetic Reed Switch Magnet SPST-NC Wire Leads Probe
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series 59025
Part Status Active
Output Type SPST-NC
Type Reed Switch
Actuator Material Magnet
Termination Style Wire Leads
Frequency -
Voltage - Supply -
Must Operate 3.81mm
Must Release 20.32mm
Operating Temperature -40°C ~ 105°C (TA)
Package / Case Probe
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 59025040
HE142
HE142-ND
Q924387

12:47:20 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.88000 3.88
10 3.63400 36.34
25 3.39160 84.79
50 2.90700 145.35
100 2.66480 266.48
250 2.50324 625.81
500 2.34176 1,170.88
1,000 2.26100 2,261.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback