Add To Favorites
Product Overview
Digi-Key Part Number 59025-020-ND
Quantity Available 5,218
Can ship immediately
Manufacturer

Manufacturer Part Number

59025-020

Description SENSOR MAG SPST/NO HV 10W 300V
Expanded Description Magnetic Reed Switch Magnet SPST-NO Wire Leads Probe
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series 59025
Part Status Active
Output Type SPST-NO
Type Reed Switch
Actuator Material Magnet
Termination Style Wire Leads
Frequency -
Voltage - Supply -
Must Operate 3.81mm
Must Release 20.32mm
Operating Temperature -20°C ~ 105°C (TA)
Package / Case Probe
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 59025020

01:01:44 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.78000 2.78
10 2.66800 26.68
25 2.50080 62.52
50 2.44540 122.27
100 1.94510 194.51
250 1.83396 458.49
500 1.72282 861.41
1,000 1.61168 1,611.68
5,000 1.50053 7,502.63

Submit a request for quotation on quantities greater than those displayed.

Send Feedback