Add To Favorites
Product Overview
Digi-Key Part Number 59025-010-ND
Quantity Available 12,755
Can ship immediately
Manufacturer

Manufacturer Part Number

59025-010

Description SENSOR MAGNETIC SPST/NO 10W 200V
Expanded Description Magnetic Reed Switch Magnet SPST-NO Wire Leads Probe
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series 59025
Part Status Active
Output Type SPST-NO
Type Reed Switch
Actuator Material Magnet
Termination Style Wire Leads
Frequency -
Voltage - Supply -
Must Operate 3.81mm
Must Release 20.32mm
Operating Temperature -40°C ~ 105°C (TA)
Package / Case Probe
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 59025010

09:02:26 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.66000 2.66
10 2.55400 25.54
25 2.39400 59.85
50 2.34080 117.04
100 1.86200 186.20
250 1.75560 438.90
500 1.64920 824.60
1,000 1.54280 1,542.80
5,000 1.43640 7,182.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback