Add To Favorites
Product Overview
Digi-Key Part Number 587-1957-KIT-ND
Quantity Available 3
Can ship immediately
Value Added Item ?
Manufacturer

Manufacturer Part Number

587-1957-KIT

Description KIT FERRITE BEAD 0402 BK SERIES
Expanded Description EMI Ferrite Beads and Chips Kit 240 pcs - 10 ea of 24 values Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets TAIYO-0402BEAD-V1
Online Catalog BK Series
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series BK
Packaging ? Plastic Box with Bin Guide
Part Status Active
Kit Type EMI Ferrite Beads and Chips
Values 240 pcs - 10 ea of 24 values
Mounting Type Surface Mount
Packages Included 0402 (1005 Metric)
 
Kit Contents
Part Number Description Kit Quantity
587-1835-1-ND FERRITE BEAD 1 KOHM 0402 1LN 10
587-1841-1-ND FERRITE BEAD 1 KOHM 0402 1LN 10
587-1839-1-ND FERRITE BEAD 600 OHM 0402 1LN 10
587-1842-1-ND FERRITE BEAD 120 OHM 0402 1LN 10
587-1820-1-ND FERRITE BEAD 80 OHM 0402 1LN 10
587-1846-1-ND FERRITE BEAD 600 OHM 0402 1LN 10
587-1837-1-ND FERRITE BEAD 240 OHM 0402 1LN 10
587-1851-1-ND FERRITE BEAD 600 OHM 0402 1LN 10
587-1861-1-ND FERRITE BEAD 1.8 KOHM 0402 1LN 10
587-1836-1-ND FERRITE BEAD 120 OHM 0402 1LN 10
587-1859-1-ND FERRITE BEAD 47 OHM 0402 1LN 10
587-1853-1-ND FERRITE BEAD 10 OHM 0402 1LN 10
587-1857-1-ND FERRITE BEAD 240 OHM 0402 1LN 10
587-1860-1-ND FERRITE BEAD 68 OHM 0402 1LN 10
587-1850-1-ND FERRITE BEAD 430 OHM 0402 1LN 10
587-1845-1-ND FERRITE BEAD 430 OHM 0402 1LN 10
587-1843-1-ND FERRITE BEAD 240 OHM 0402 1LN 10
587-1855-1-ND FERRITE BEAD 180 OHM 0402 1LN 10
587-1854-1-ND FERRITE BEAD 120 OHM 0402 1LN 10
587-1858-1-ND FERRITE BEAD 33 OHM 0402 1LN 10
587-1848-1-ND FERRITE BEAD 120 OHM 0402 1LN 10
587-2199-1-ND FERRITE BEAD 5 OHM 0402 1LN 10
587-1844-1-ND FERRITE BEAD 33 OHM 0402 1LN 10
587-1840-1-ND FERRITE BEAD 10 OHM 0402 1LN 10
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 587-1957
587-1957-ND
Q6030191
TAIYO-0402BEAD-V1
TAIYO-0402BEAD-V1-ND

11:22:47 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 60.00000 60.00
10 56.25000 562.50
50 50.62500 2,531.25
100 48.75000 4,875.00
250 47.81252 11,953.13
500 46.87500 23,437.50
1,000 45.00000 45,000.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback