Keywords:





Product Index > Tools > Crimpers - Crimp Heads, Die Sets > 58425-2

All prices are in US dollars.
Digi-Key Part NumberA9993-ND
Price BreakUnit PriceExtended Price
1255.44000255.44
5247.200001,236.00
10238.960002,389.60
50222.4800011,124.00
100219.1840021,918.40
250214.2400053,560.00
500206.00000103,000.00
1,000197.76000197,760.00
Quantity Available Digi-Key Stock: 23
Can ship immediately
Manufacturer

Manufacturer Part Number

58425-2

DescriptionDIESET HEXCRIMP RG179, 161, 187
Lead Free Status / RoHS StatusNot applicable / Not applicable
 

QuantityItem Number Customer Reference
DIESET HEXCRIMP RG179, 161, 187 | 58425-2 | A9993-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 58425, 58436
Product Photos 58425-2
Standard Package1
CategoryTools
FamilyCrimpers - Crimp Heads, Die Sets
SeriesPro-Crimper III, Amp
Tool TypeDie Set
For Use With/Related ProductsCoaxial, RF - BNC
SpecificationsHex - 0.128", 0.178"; Square - 0.042"
Compatible Tools354940-1, 679304-1, 1490076-2, 9-1478240-0, 2031460-1, 2031450-1
Cable GroupRG-161, 179, 187
Dynamic CatalogPro-Crimper III, RF Series
Associated Product679304-1-ND - TOOL PNEUMATIC HEAD ASSEMBLY
A97885-ND - TOOL HAND CRIMPING SDE PEW 12
A9996-ND - PRO CRIMPER HAND TOOL W/O DIES
Other Names584252
A9993

14:12:39 5/23/2013 - Help With This Screen