Add To Favorites
Product Overview
Digi-Key Part Number 583989-3-ND
Quantity Available 3,673
Can ship immediately
Manufacturer

Manufacturer Part Number

583989-3

Description TERM EDGE AMP LF 18-22AWG CRIMP
Expanded Description Edge Terminal Non-Gendered 18-22 AWG Crimp Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 583989
RoHS Information 583989-3 Statement of Compliance
RoHS 2 Statement
3D Model 583989-3.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Amp-Leaf
Packaging ? Bulk ?
Part Status Active
Pin or Socket Non-Gendered
Wire Gauge 18-22 AWG
Contact Termination Crimp
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 5,000
Other Names 5839893

09:22:32 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.32000 1.32
10 1.16400 11.64
25 1.09520 27.38
50 1.04960 52.48
100 1.00390 100.39
250 0.91264 228.16
500 0.82138 410.69
1,000 0.73011 730.11
2,500 0.66166 1,654.16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A104029TR-ND
  • Minimum Quantity: 6,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.37471
  • Cut Tape (CT) ? : A104029CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,840 - Immediate
  • Unit Price: 0.85000
Send Feedback