Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number A114066-ND
Quantity Available
Manufacturer

Manufacturer Part Number

583861-7

Description CONN CARDEDGE HSG 20POS .100 BLK
Expanded Description 20 Position Card Edge Connector Housing Black 0.100" (2.54mm) Panel Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets 583861
RoHS Information 583861-7 Statement of Compliance
RoHS 2 Statement
3D Model 583861-7.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series TWIN LEAF
Packaging ? Bulk ?
Part Status Active
Card Type Non Specified - Dual Edge
Number of Positions 20
Card Thickness 0.055" ~ 0.070" (1.40mm ~ 1.78mm)
Pitch 0.100" (2.54mm)
Features Flange
Mounting Type Panel Mount
Color Black
Flange Feature Top Mount Opening, Unthreaded, 0.128" (3.25mm) Dia
Material - Insulation Polyester Thermoplastic, Glass Filled
Note Contacts Not Provided
Material Flammability Rating UL94 V-0
Operating Temperature -40°C ~ 85°C
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 583861-7-ND
A114066

04:09:03 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.40000 5.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback