Add To Favorites
Product Overview
Digi-Key Part Number A114063-ND
Quantity Available 272
Can ship immediately
Manufacturer

Manufacturer Part Number

583859-5

Description CONN CARDEDGE HSG 36POS .156 BLK
Expanded Description 36 Position Card Edge Connector Housing Black 0.156" (3.96mm) Panel Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 583859
RoHS Information 583859-5 Statement of Compliance
RoHS 2 Statement
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series TWIN LEAF
Packaging ? Bulk ?
Part Status Active
Card Type Non Specified - Dual Edge
Number of Positions 36
Card Thickness 0.055" ~ 0.070" (1.40mm ~ 1.78mm)
Pitch 0.156" (3.96mm)
Features Flange
Mounting Type Panel Mount
Color Black
Flange Feature Top Mount Opening, Unthreaded, 0.128" (3.25mm) Dia
Material - Insulation Polyester Thermoplastic, Glass Filled
Note Contacts Not Provided
Material Flammability Rating UL94 V-0
Operating Temperature -40°C ~ 85°C
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names 583859-5-ND
A114063

11:32:03 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.19000 8.19
10 7.83200 78.32
50 6.76400 338.20
100 6.58600 658.60
250 5.87400 1,468.50
500 5.51800 2,759.00
1,000 4.87720 4,877.20
2,500 4.62800 11,570.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback