Add To Favorites
Product Overview
Digi-Key Part Number 583853-9-ND
Quantity Available 7,617
Can ship immediately
Manufacturer

Manufacturer Part Number

583853-9

Description TERM EDGE TWIN LF 20-24AWG CRIMP
Expanded Description Edge Terminal Non-Gendered 20-24 AWG Crimp Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 583853 Drawing
RoHS Information 583853-9 Statement of Compliance
RoHS 2 Statement
3D Model 583853-9.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series TWIN LEAF
Packaging ? Bulk ?
Part Status Active
Pin or Socket Non-Gendered
Wire Gauge 20-24 AWG
Contact Termination Crimp
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 50µin (1.27µm)
 
Mating Products
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 5,000
Other Names 5838539
Q842722

05:26:57 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.95000 0.95
10 0.83300 8.33
25 0.78400 19.60
50 0.75160 37.58
100 0.71880 71.88
250 0.65348 163.37
500 0.58814 294.07
1,000 0.52278 522.78
2,500 0.47377 1,184.43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A104032TR-ND
  • Minimum Quantity: 7,000
  • Quantity Available: 14,000 - Immediate
  • Unit Price: 0.25520
  • Cut Tape (CT) ? : A104032CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,645 - Immediate
  • Unit Price: 0.62000
Send Feedback