Keywords:





Product Index > Connectors, Interconnects > Card Edge Connectors - Contacts > 583853-8

All prices are in US dollars.
Digi-Key Part NumberA104032TR-ND
Price BreakUnit PriceExtended Price
7,0000.238121,666.83
14,0000.218413,057.78
35,0000.213497,472.01
Quantity Available Digi-Key Stock: 28,000
Can ship immediately
Manufacturer

Manufacturer Part Number

583853-8

DescriptionTWIN LEAF TERMINAL STRIP
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
TWIN LEAF TERMINAL STRIP | 583853-8 | A104032TR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 583853
Product Photos 583853-8
583853-8
RoHS Information 583853-8 Statement of Compliance
3D Model 583853-8.pdf
Standard Package7,000
CategoryConnectors, Interconnects
FamilyCard Edge Connectors - Contacts
SeriesTWIN LEAF, Amp
PackagingTape & Reel (TR)
Pin or SocketNon-Gendered
Wire Gauge20-24 AWG
Contact TerminationCrimp
Contact MaterialPhosphor Bronze
Contact FinishGold
Contact Finish Thickness50µin (1.27µm)
Mating Products2-583717-1-ND - CONN CARDEDGE HOUSING 6DL POS
For Use With2-583864-1-ND - HOUSING CSTL 125 C/L 30 POS
1-583864-3-ND - HOUSING CSTL 125 C/L 28 POS
583861-1-ND - TW-LF CRP HSG 30 POS
583861-7-ND - 10 POS. TWIN LEAF 100 C/L
583859-9-ND - TW LF HSG 156 C/L
1-583718-3-ND - TW-LEAF CRP HSG 30 POS 100 C/L
583718-3-ND - TW-LEAF CRP HSG 15 POS 100 C/L
1-583717-9-ND - TW-LEAF CRP HSG 50 POS 100 C/L
2-583718-7-ND - CONN HOUSING 32POS .100 BLACK
1-583864-7-ND - CONN 40 DUAL POS HOUSING BLACK
More...
Other Names583853-8-ND
5838538
A104032TR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
583853-9-ND583853-9Bulk6,117 - Immediate0.880001
A104032CT-ND583853-8Cut Tape (CT)30,159 - Immediate0.580001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

13:24:03 5/18/2013 - Help With This Screen